Part Details for LFT304003CS by Littelfuse Inc
Overview of LFT304003CS by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFT304003CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5751
|
Newark | 300V Class T Block 400A 3 Pole/ Box |Littelfuse LFT304003CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.7100 / $314.0600 | Buy Now |
DISTI #
LFT304003CS-ND
|
DigiKey | FUSE BLOCK CART 300V 400A DIN Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$436.4600 | Buy Now |
DISTI #
576-LFT304003CS
|
Mouser Electronics | Fuse Holder 300V 400A CLS T 3 Pole Block RoHS: Compliant | 1 |
|
$342.9700 / $393.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$304.8600 | Buy Now |
|
Onlinecomponents.com | 300V Class T Block 400A 3 Pole RoHS: Compliant | 0 |
|
$330.6700 / $356.2500 | Buy Now |
DISTI #
LFT304003CS
|
TTI | Fuse Holder 300V 400A CLS T 3 Pole Block RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$287.7100 / $318.9300 | Buy Now |
DISTI #
LFT304003CS
|
TME | Fuse holder, cylindrical fuses, screw, 400A, 300V, Poles: 3, black Min Qty: 1 | 0 |
|
$749.3100 | RFQ |
DISTI #
000000000007222813
|
Sager | 300V CLASS T BLOCK 400A 3 POLE Min Qty: 1 | 0 |
|
$338.1400 / $428.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 300V 400A DIN | 0 |
|
$1,148.4406 / $1,171.4093 | RFQ |