Part Details for LFT60030FBC by Littelfuse Inc
Overview of LFT60030FBC by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFT60030FBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5754
|
Newark | 600V 30A Class T Lft Fuse Block Cover/ Box Rohs Compliant: Yes |Littelfuse LFT60030FBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $6.7200 | Buy Now |
DISTI #
LFT60030FBC-ND
|
DigiKey | 600V 30A CLASS T LFT FUSE COVER Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$4.0091 / $8.3200 | Buy Now |
DISTI #
576-LFT60030FBC
|
Mouser Electronics | Fuse Holder Accessories CLASS T FUSE BLOCK 600V 30A COVER RoHS: Compliant | 203 |
|
$4.2100 / $8.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | LFT60030FBC - Littelfuse 600V 30A CLASS T LFT FUSE BLOCK COVER AMP Size: 30, Voltage: 600VAC |
50 In Stock |
|
$4.2300 / $6.4200 | Buy Now |
DISTI #
LFT60030FBC
|
TME | Cover, cylindrical fuses, 30A, 600V, black, UL94V-0 Min Qty: 1 | 0 |
|
$10.1700 / $10.9800 | RFQ |
DISTI #
LFT60030FBC
|
Standard Electric Supply | Littelfuse POWR-GARD Fuse Block Cover, Reusable, Series: LFT, 30 A, 600 VAC, For Use With: LFT60030 Series Class T Fuse Block, 4.12 in Length, 0.819 in Width, Thermoplastic, Black Min Qty: 1 Package Multiple: 1 | 11 |
|
$5.5300 | Buy Now |
|
Master Electronics | LFT60030FBC - Littelfuse 600V 30A CLASS T LFT FUSE BLOCK COVER AMP Size: 30, Voltage: 600VAC |
50 In Stock |
|
$4.2300 / $6.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE COVER CLASS T LFT 600V 30A | 0 |
|
$13.3150 / $14.2470 | RFQ |
Part Details for LFT60030FBC
LFT60030FBC CAD Models
LFT60030FBC Part Data Attributes
|
LFT60030FBC
Littelfuse Inc
Buy Now
|
Compare Parts:
LFT60030FBC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |