Part Details for LFVLT100-4000 by EOS POWER INDIA Pvt
Overview of LFVLT100-4000 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFVLT100-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059500
|
RS | Power Supply, AC-DC,5V@12A,12V@4A,-5V@0.8A,-12V@0.8A,90-264V In, Open, LFVLT Series | EOS Power LFVLT100-4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.4700 / $146.6000 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 12A/4A/0.8A/0.8A 100W RoHS: Compliant |
14 In Stock 60 On Order |
|
$119.4600 / $153.7900 | Buy Now |
DISTI #
64990741
|
Verical | AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 12A/4A/0.8A/0.8A 100W 16-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 13 |
|
$177.7831 / $189.6301 | Buy Now |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 12A/4A/0.8A/0.8A 100W RoHS: Compliant |
14 In Stock 60 On Order |
|
$119.4600 / $153.7900 | Buy Now |