Part Details for LFVLT100-4001 by EOS POWER INDIA Pvt
Overview of LFVLT100-4001 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFVLT100-4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/24.5V/12V/-12V 12A/2A/0.8A/0.8A 100W RoHS: Compliant |
6 In Stock |
|
$115.5600 / $145.1800 | Buy Now |
DISTI #
52097957
|
Verical | AC/DC Power Supply Quad-OUT 5.1V/24.5V/12V/-12V 12A/2A/0.8A/0.8A 100W 16-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 6 |
|
$172.7299 / $179.0136 | Buy Now |
DISTI #
000000000003019181
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5.1V/24.5V/12V/-12V 12A/2A/0.8A/0.8A 100W RoHS: Compliant |
6 In Stock |
|
$115.5600 / $145.1800 | Buy Now |