Part Details for LFVPS1000-1024 by EOS POWER INDIA Pvt
Overview of LFVPS1000-1024 by EOS POWER INDIA Pvt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFVPS1000-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Power Supply - Industrial - 1000W - 24V@41.67A - Fan Cooled - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" | 0 |
|
$163.7700 / $195.7700 | Buy Now |