Part Details for LFWLP350-1006 by EOS POWER INDIA Pvt
Overview of LFWLP350-1006 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLP350-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP350-1006-ND
|
DigiKey | AC/DC CONVERTER 58V 200W Min Qty: 54 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.3259 | Buy Now |
DISTI #
70476312
|
RS | Power Supply, AC-DC,58V,3.45A,100-264V In, Open Frame, Panel Mount, LFWLP Series | EOS Power LFWLP350-1006 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$122.6300 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 58V 3.45(Convection)A/6.04(Forced Air)A 350W 6-Pin RoHS: Compliant |
3 In Stock |
|
$91.5400 / $269.3800 | Buy Now |
DISTI #
51582940
|
Verical | AC/DC Power Supply Single-OUT 58V 3.45(Convection)A/6.04(Forced Air)A 350W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 2 |
|
$350.1940 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 58V 3.45(Convection)A/6.04(Forced Air)A 350W 6-Pin RoHS: Compliant |
3 In Stock |
|
$91.5400 / $269.3800 | Buy Now |