Part Details for LFWLT60-1000-2 by EOS POWER INDIA Pvt
Overview of LFWLT60-1000-2 by EOS POWER INDIA Pvt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLT60-1000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame DC Power Supply - 60W - Single Output - 5.1V@8A - Class 2 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2" RoHS: Compliant | 0 |
|
$18.1000 / $41.3900 | Buy Now |