Part Details for LFWLT60-1001 by Bel Fuse
Overview of LFWLT60-1001 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LFWLT60-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFWLT60-1001
|
Avnet Americas | AC/DC Power Supply 3-OUT 12V 5.42A 65W Chassis Mount - Bulk (Alt: LFWLT60-1001) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$26.3004 / $32.8755 | Buy Now |
DISTI #
LFWLT60-1001
|
Avnet Americas | AC/DC Power Supply 3-OUT 12V 5.42A 65W Chassis Mount - Bulk (Alt: LFWLT60-1001) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$26.3004 / $32.8755 | Buy Now |
Part Details for LFWLT60-1001
LFWLT60-1001 CAD Models
LFWLT60-1001 Part Data Attributes:
|
LFWLT60-1001
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LFWLT60-1001
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, NEMKO | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.42 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Screening Level | IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |