Part Details for LFXP2-5E-5TN144C by Lattice Semiconductor Corporation
Overview of LFXP2-5E-5TN144C by Lattice Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXP2-5E-5TN144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1729
|
Newark | 5K Luts, 100 I/O, Instant-On, Dsp, 1.2V, -5 Speed, Pb-Free Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5TN144C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$22.7900 / $27.2500 | Buy Now |
DISTI #
97M0686
|
Newark | Latticexp2 Fpga, 435Mhz, Tqfp-144, No. Of Logic Blocks:5000, No. Of Macrocells:2500, Fpga Family:Latticexp2, Logic Case Style:Tqfp, No. Of Pins:144Pins, No. Of Speed Grades:5, Total Ram Bits:166Kbit, No. Of I/O S:100I/O S Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5TN144C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $23.7500 | Buy Now |
DISTI #
220-1250-ND
|
DigiKey | IC FPGA 100 I/O 144TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
678 In Stock |
|
$21.9050 / $26.2000 | Buy Now |
DISTI #
842-LFXP2-5E-5TN144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 5K LUTs 100I/O Inst- on DSP 1.2V -5 Spd RoHS: Compliant | 541 |
|
$21.9100 / $26.2000 | Buy Now |
|
Future Electronics | LFXP2-5 Series 1.2 V 5000 LUT's 100 I/O Surface Mount FPGA - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks Container: Tray | 1140Tray |
|
$23.6000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$22.6800 / $25.2000 | Buy Now | |
|
Ameya Holding Limited | LFXP2-5 Series 1.2 V 5000 LUT's 100 I/O Surface Mount FPGA - TQFP-144 | 9536 |
|
RFQ | |
|
New Advantage Corporation | LFXP2-5 Series 1.2 V 5000 LUT's 100 I/O Surface Mount FPGA - TQFP-144 RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 960 |
|
$29.9600 / $32.1000 | Buy Now |
|
Sense Electronic Company Limited | LQFP144 | 2400 |
|
RFQ |
Part Details for LFXP2-5E-5TN144C
LFXP2-5E-5TN144C CAD Models
LFXP2-5E-5TN144C Part Data Attributes
|
LFXP2-5E-5TN144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-5E-5TN144C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.494 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 625 | |
Number of Inputs | 100 | |
Number of Logic Cells | 5000 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
Alternate Parts for LFXP2-5E-5TN144C
This table gives cross-reference parts and alternative options found for LFXP2-5E-5TN144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-5E-5TN144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP2-5E-7TN144C | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP2-5E-5TN144C vs LFXP2-5E-7TN144C |
LFXP2-5E-5TN144I | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP2-5E-5TN144C vs LFXP2-5E-5TN144I |
LFXP2-5E-6TN144C | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP2-5E-5TN144C vs LFXP2-5E-6TN144C |
LFXP2-5E-6TN144I | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP2-5E-5TN144C vs LFXP2-5E-6TN144I |
LAXP2-5E-5TN144E | Field Programmable Gate Array, 5000 Gates, 435MHz, 5000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP2-5E-5TN144C vs LAXP2-5E-5TN144E |