Part Details for LFXTAL003151CUTT by IQD Frequency Products
Overview of LFXTAL003151CUTT by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL003151CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003151CUTT
|
Mouser Electronics | Crystals 8MHz 16pF -10C 60C RoHS: Compliant | 323 |
|
$0.2480 / $0.5600 | Buy Now |
Part Details for LFXTAL003151CUTT
LFXTAL003151CUTT CAD Models
LFXTAL003151CUTT Part Data Attributes
|
LFXTAL003151CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003151CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |