Part Details for LFXTAL017150BULK by IQD Frequency Products
Overview of LFXTAL017150BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL017150BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL017150BULK
|
Mouser Electronics | Crystals 16.777216MHz 30pF -10C 60C RoHS: Compliant | 805 |
|
$0.4440 / $0.8500 | Buy Now |
Part Details for LFXTAL017150BULK
LFXTAL017150BULK CAD Models
LFXTAL017150BULK Part Data Attributes
|
LFXTAL017150BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL017150BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 16.777216MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16.777216 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO |