Part Details for LFXTAL057623CUTT by IQD Frequency Products
Overview of LFXTAL057623CUTT by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL057623CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL057623CUTT
|
Mouser Electronics | Crystals 24.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm RoHS: Compliant | 0 |
|
$0.4870 / $1.0500 | Order Now |
DISTI #
V72:2272_17729545
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1644 Container: Cut Strips | Americas - 4 |
|
$0.1035 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5340 | Buy Now |
DISTI #
24.00M-IQXC-180A
|
TME | Resonator: quartz, 24MHz, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |
DISTI #
LFXTAL057623CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5400 / $0.5600 | Buy Now |
Part Details for LFXTAL057623CUTT
LFXTAL057623CUTT CAD Models
LFXTAL057623CUTT Part Data Attributes
|
LFXTAL057623CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL057623CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | AEC-Q200; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |