Part Details for LFXTAL068911 by IQD Frequency Products
Overview of LFXTAL068911 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL068911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL068911CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
829 In Stock |
|
$0.3872 / $0.7500 | Buy Now |
DISTI #
449-LFXTAL068911
|
Mouser Electronics | IQD Frequency Products 25MHz 18pF -20C 70C RoHS: Compliant | 0 |
|
$0.3870 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3270 | Buy Now |