Part Details for LG478M050AS2AAKPLP by KEMET Corporation
Overview of LG478M050AS2AAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG478M050AS2AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG478M050AS2AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 105C 2000Hrs pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.6300 / $1.8000 | Buy Now |