Part Details for LGE3D10065A by LGE
Overview of LGE3D10065A by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE3D10065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V Single 1.45V 10A TO-220AC SiC Diodes ROHS | 145 |
|
$1.0039 / $1.5752 | Buy Now |