Part Details for LGEA1117-3.3 by Luguang Electronic Technology Co Ltd
Overview of LGEA1117-3.3 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGEA1117-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGEA1117-3.3-LGE
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SOT89, SMD, ±1% Min Qty: 5 | 300 |
|
$0.0650 / $0.1910 | Buy Now |