Part Details for LGG2G331MELC25 by Nichicon Corporation
Overview of LGG2G331MELC25 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2G331MELC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGG2G331MELC25-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9893 / $7.0400 | Buy Now |
DISTI #
647-LGG2G331MELC25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 35x25x10L/S RoHS: Compliant | 0 |
|
$3.9500 / $7.0400 | Order Now |
|
Future Electronics | LGG Series Ø35 x 25 mm 330 uF 105°C Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.8000 / $3.9200 | Buy Now |
|
Future Electronics | LGG Series Ø35 x 25 mm 330 uF 105°C Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.1400 / $4.4600 | Buy Now |
DISTI #
LGG2G331MELC25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 35x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.8600 / $4.1000 | Buy Now |
DISTI #
LGG2G331MELC25
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø35x25mm, ±20% Min Qty: 50 | 0 |
|
$4.8900 / $5.5600 | RFQ |
DISTI #
LGG2G331MELC25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGG2G331MELC25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2G331MELC25
LGG2G331MELC25 CAD Models
LGG2G331MELC25 Part Data Attributes
|
LGG2G331MELC25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G331MELC25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2G331MELC25
This table gives cross-reference parts and alternative options found for LGG2G331MELC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G331MELC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508C9337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2G331MELC25 vs B43508C9337M060 |
400VXH330MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGG2G331MELC25 vs 400VXH330MEFCSN35X25 |
HG2G337M35025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGG2G331MELC25 vs HG2G337M35025HA |