Part Details for LGJ2D221MELA by Nichicon Corporation
Overview of LGJ2D221MELA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ2D221MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5321
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 200V, 20%, Can, Capacitance:220Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGJ2D221MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4100 | Buy Now |
DISTI #
493-16460-ND
|
DigiKey | CAP ALUM 220UF 20% 200V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7414 / $4.2300 | Buy Now |
DISTI #
647-LGJ2D221MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 220uF 105c 25x20x10L/S RoHS: Compliant | 0 |
|
$1.7700 / $4.2300 | Order Now |
DISTI #
LGJ2D221MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 220uF 105c 25x20x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.7200 / $2.1300 | Buy Now |
DISTI #
LGJ2D221MELA
|
Avnet Abacus | Electrolytic Capacitor, Snap-in, 220 �F, 200 V, � 20%, Snap-In, 4000 hours @ 85�C (Alt: LGJ2D221MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGJ2D221MELA
LGJ2D221MELA CAD Models
LGJ2D221MELA Part Data Attributes:
|
LGJ2D221MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ2D221MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.62929 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGJ2D221MELA
This table gives cross-reference parts and alternative options found for LGJ2D221MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGJ2D221MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGJ2D221MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGJ2D221MELA vs LGJ2D221MELB |
3HA2DVB227MHA20040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LGJ2D221MELA vs 3HA2DVB227MHA20040 |
ECOS2DX221DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Panasonic Electronic Components | LGJ2D221MELA vs ECOS2DX221DB |
CEAUF2D221M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LGJ2D221MELA vs CEAUF2D221M30 |
200PL220FZA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LGJ2D221MELA vs 200PL220FZA |
HK2D227M2225HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGJ2D221MELA vs HK2D227M2225HA |
HE2D227M25.4020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Samwha Electronics | LGJ2D221MELA vs HE2D227M25.4020HA |
81D221M200JA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Chemi-Con | LGJ2D221MELA vs 81D221M200JA2D |
LZK200M0220ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | YAGEO Corporation | LGJ2D221MELA vs LZK200M0220ST |
HE2D227M25020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGJ2D221MELA vs HE2D227M25020HA |