Part Details for LGL2G331MELB25 by Nichicon Corporation
Overview of LGL2G331MELB25 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LGL2G331MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7525-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
193 In Stock |
|
$5.5888 / $9.8600 | Buy Now |
DISTI #
647-LGL2G331MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF Ultra Small Sz RoHS: Compliant | 342 |
|
$5.5400 / $9.8600 | Buy Now |
DISTI #
LGL2G331MELB25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF Ultra Small Sz RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.4800 / $6.2400 | Buy Now |
DISTI #
LGL2G331MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$6.4700 / $7.3600 | RFQ |
DISTI #
LGL2G331MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGL2G331MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGL2G331MELB25
LGL2G331MELB25 CAD Models
LGL2G331MELB25 Part Data Attributes
|
LGL2G331MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G331MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |