Part Details for LGN2D391MELY30 by Nichicon Corporation
Overview of LGN2D391MELY30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2D391MELY30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4575
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2D391MELY30 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4100 | Buy Now |
DISTI #
493-8290-ND
|
DigiKey | CAP ALUM 390UF 20% 200V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
148 In Stock |
|
$1.7396 / $4.2300 | Buy Now |
DISTI #
647-LGN2D391MELY30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 20x30x10L/S RoHS: Compliant | 0 |
|
$1.8400 / $4.2200 | Order Now |
DISTI #
LGN2D391MELY30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 200 V, � 20%, Snap-In (Alt: LGN2D391MELY30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2D391MELY30
LGN2D391MELY30 CAD Models
LGN2D391MELY30 Part Data Attributes:
|
LGN2D391MELY30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2D391MELY30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1340 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |