Part Details for LGN2G331MELA45 by Nichicon Corporation
Overview of LGN2G331MELA45 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G331MELA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6125-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1190 In Stock |
|
$3.1276 / $6.0100 | Buy Now |
DISTI #
647-LGN2G331MELA45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 25x45x10L/S RoHS: Compliant | 0 |
|
$3.1200 / $5.9800 | Order Now |
DISTI #
72038327
|
RS | Capacitor Aluminum Electrolytic, Snap In 400volts, 330uF, Small Form Factor | Nichicon LGN2G331MELA45 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 250 |
|
$5.0800 / $5.9800 | Buy Now |
|
Future Electronics | GN Series 330 uF 400 V 105°C Ø25 x 45 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.0400 / $3.5200 | Buy Now |
DISTI #
LGN2G331MELA45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 25x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.5000 / $3.5700 | Buy Now |
DISTI #
LGN2G331MELA45
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø25x45mm, ±20% Min Qty: 50 | 0 |
|
$4.2900 / $4.8800 | RFQ |
DISTI #
LGN2G331MELA45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGN2G331MELA45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | GN Series 330 uF 400 V 105�C �25 x 45 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$4.2100 / $4.5100 | Buy Now |
Part Details for LGN2G331MELA45
LGN2G331MELA45 CAD Models
LGN2G331MELA45 Part Data Attributes
|
LGN2G331MELA45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G331MELA45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G331MELA45
This table gives cross-reference parts and alternative options found for LGN2G331MELA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G331MELA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ331M400J452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2G331MELA45 vs 381LQ331M400J452+D |
400MXG330MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G331MELA45 vs 400MXG330MSN25X45 |
NRLPW331M400V25X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2G331MELA45 vs NRLPW331M400V25X45SF |