Part Details for LGR2G331MELC40 by Nichicon Corporation
Overview of LGR2G331MELC40 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2G331MELC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7834-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$5.8813 / $10.3800 | Buy Now |
DISTI #
647-LGR2G331MELC40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF Long Life RoHS: Compliant | 387 |
|
$3.9300 / $6.9500 | Buy Now |
DISTI #
LGR2G331MELC40
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø35x40mm, ±20% Min Qty: 50 | 0 |
|
$4.8100 / $5.4800 | RFQ |
DISTI #
LGR2G331MELC40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGR2G331MELC40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2G331MELC40
LGR2G331MELC40 CAD Models
LGR2G331MELC40 Part Data Attributes
|
LGR2G331MELC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2G331MELC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2G331MELC40
This table gives cross-reference parts and alternative options found for LGR2G331MELC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2G331MELC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAK2G331MELC40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGR2G331MELC40 vs LAK2G331MELC40ZB |
400VXR330MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGR2G331MELC40 vs 400VXR330MEFCSN35X40 |
400VXR330MSN35X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LGR2G331MELC40 vs 400VXR330MSN35X40 |
EETXB2G331LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2G331MELC40 vs EETXB2G331LJ |
381EL331M400A042D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2G331MELC40 vs 381EL331M400A042D |