Part Details for LGS4056HDA by Legend Silicon
Overview of LGS4056HDA by Legend Silicon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGS4056HDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4V~6V /Polymer 1 1A DFN-82x2 Battery Management ICs ROHS | 53775 |
|
$0.0515 / $0.1024 | Buy Now |