Part Details for LGU1E273MELC by Nichicon Corporation
Overview of LGU1E273MELC by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1E273MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5759
|
Newark | Capacitor,27Mf,25Vdc,20-% Tol,20+% Tol |Nichicon LGU1E273MELC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6200 | Buy Now |
DISTI #
493-8425-ND
|
DigiKey | CAP ALUM 27000UF 20% 25V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
112 In Stock |
|
$3.2771 / $5.9000 | Buy Now |
DISTI #
647-LGU1E273MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 27000uF 105c 35x45x10L/S RoHS: Compliant | 0 |
|
$3.3400 / $3.8800 | Order Now |
DISTI #
LGU1E273MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 27000uF, 25VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$4.2200 | RFQ |
DISTI #
LGU1E273MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27000 uF, 25 V, � 20%, Snap-In (Alt: LGU1E273MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1E273MELC
LGU1E273MELC CAD Models
LGU1E273MELC Part Data Attributes
|
LGU1E273MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1E273MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.46 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4750 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1E273MELC
This table gives cross-reference parts and alternative options found for LGU1E273MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1E273MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A5279M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1E273MELC vs B41252A5279M000 |
B41252A5279M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1E273MELC vs B41252A5279M062 |
381LX273M025A452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | LGU1E273MELC vs 381LX273M025A452A |
B41252A5279M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1E273MELC vs B41252A5279M060 |
381LX273M025A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU1E273MELC vs 381LX273M025A452 |
ECOS1EA273EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1E273MELC vs ECOS1EA273EA |
B41252A5279M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1E273MELC vs B41252A5279M067 |
MAL215886273E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1E273MELC vs MAL215886273E3 |
B41252A5279M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1E273MELC vs B41252A5279M067 |
B41252A5279M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1E273MELC vs B41252A5279M060 |