Part Details for LGU1V103MELB by Nichicon Corporation
Overview of LGU1V103MELB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1V103MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5841
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 35V, 20%, Can, Capacitance:10000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGU1V103MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.2800 | Buy Now |
DISTI #
493-7182-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3041 In Stock |
|
$1.7275 / $4.2000 | Buy Now |
DISTI #
647-LGU1V103MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 35 Volts 105c 30x35x10L/S RoHS: Compliant | 736 |
|
$1.5100 / $3.2400 | Buy Now |
|
Future Electronics | GU Series 1000 uF 35 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.7200 / $1.9500 | Buy Now |
DISTI #
LGU1V103MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 35 Volts 105c 30x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 58400 In Stock |
|
$1.4900 / $2.2100 | Buy Now |
DISTI #
LGU1V103MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 35VDC, Ø30x35mm, ±20% Min Qty: 1 | 231 |
|
$2.5600 / $4.0600 | Buy Now |
DISTI #
LGU1V103MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 35 V, � 20%, Snap-In (Alt: LGU1V103MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1V103MELB
LGU1V103MELB CAD Models
LGU1V103MELB Part Data Attributes
|
LGU1V103MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V103MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1V103MELB
This table gives cross-reference parts and alternative options found for LGU1V103MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1V103MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX103M035K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGU1V103MELB vs 381LX103M035K032D |
B41252B7109M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V103MELB vs B41252B7109M067 |
381LX103M035K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU1V103MELB vs 381LX103M035K032 |
MALIEYH07BA510F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1V103MELB vs MALIEYH07BA510F02K |
381LX103M035K032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGU1V103MELB vs 381LX103M035K032A |
381LX103M035K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGU1V103MELB vs 381LX103M035K032AD |
LG035M10K0BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1V103MELB vs LG035M10K0BPF-3035 |
B41252B7109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V103MELB vs B41252B7109M002 |
B41252B7109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V103MELB vs B41252B7109M007 |
B41252B7109M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V103MELB vs B41252B7109M067 |