Part Details for LGU2A182MELB by Nichicon Corporation
Overview of LGU2A182MELB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2A182MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5871
|
Newark | Capacitor,1.8Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A182MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.4700 | Buy Now |
DISTI #
493-8476-ND
|
DigiKey | CAP ALUM 1800UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
199 In Stock |
|
$2.5047 / $4.9100 | Buy Now |
DISTI #
647-LGU2A182MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1800uF 0.2 30x35 105c RoHS: Compliant | 0 |
|
$2.5000 / $4.9100 | Order Now |
DISTI #
LGU2A182MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1800uF, 100VDC, Ø30x35mm, ±20% Min Qty: 50 | 0 |
|
$3.1800 / $4.1200 | RFQ |
DISTI #
LGU2A182MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 100 V, � 20%, Snap-In (Alt: LGU2A182MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2A182MELB
LGU2A182MELB CAD Models
LGU2A182MELB Part Data Attributes
|
LGU2A182MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A182MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.27 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2A182MELB
This table gives cross-reference parts and alternative options found for LGU2A182MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2A182MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209039182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A182MELB vs MAL209039182E3 |
ECEC2AA182DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2A182MELB vs ECEC2AA182DA |
MAL209079182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A182MELB vs MAL209079182E3 |
381LX182M100K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU2A182MELB vs 381LX182M100K032AD |
LG100M1800BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A182MELB vs LG100M1800BPF43035 |
MALIEYH07BA418L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A182MELB vs MALIEYH07BA418L02K |
LG100M1800BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A182MELB vs LG100M1800BP3-3035 |
B41252B9188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A182MELB vs B41252B9188M067 |
100VXG1800MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LGU2A182MELB vs 100VXG1800MEFCSN30X35 |
LG100M1800BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A182MELB vs LG100M1800BPF-3035 |