Part Details for LGU2G121MELZ by Nichicon Corporation
Overview of LGU2G121MELZ by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2G121MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6015
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 400V, 20%, Snap-In, Capacitance:120Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2G121MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.1800 | Buy Now |
DISTI #
493-2787-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
298 In Stock |
|
$1.5089 / $3.6700 | Buy Now |
DISTI #
647-LGU2G121MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c RoHS: Compliant | 323 |
|
$1.5000 / $3.6500 | Buy Now |
DISTI #
70188134
|
RS | Capacitor Aluminum Electrolytic 120uF 400V 20% Snap-In 22X35mm, LGU Series | Nichicon LGU2G121MELZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1315 |
|
$2.1400 / $3.8700 | Buy Now |
|
Future Electronics | GU Series 120 uF 400 V 105°C Ø22 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 180Bag |
|
$1.6900 / $1.9200 | Buy Now |
DISTI #
LGU2G121MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 525 In Stock |
|
$1.5700 / $1.9800 | Buy Now |
DISTI #
LGU2G121MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø22x35mm, ±20% Min Qty: 50 | 0 |
|
$1.9500 / $2.2000 | RFQ |
DISTI #
LGU2G121MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: LGU2G121MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2G121MELZ
LGU2G121MELZ CAD Models
LGU2G121MELZ Part Data Attributes:
|
LGU2G121MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2G121MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2G121MELZ
This table gives cross-reference parts and alternative options found for LGU2G121MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2G121MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215946121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2G121MELZ vs MAL215946121E3 |
HL2G127M22035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGU2G121MELZ vs HL2G127M22035HA |