Part Details for LGU2G331MELA by Nichicon Corporation
Overview of LGU2G331MELA by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2G331MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2804-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
45 In Stock |
|
$3.2029 / $6.1600 | Buy Now |
DISTI #
647-LGU2G331MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 0.2L/S RoHS: Compliant | 250 |
|
$3.2000 / $6.0500 | Buy Now |
DISTI #
72038309
|
RS | Capacitor Aluminum Electrolytic, Snap In Terminal, 400volts, 330uF, LGU Series | Nichicon LGU2G331MELA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$5.2400 / $6.1600 | Buy Now |
|
Future Electronics | LGU Series 400 v 330 uf 105'c 25x50 mm 3K Hours Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$3.3800 / $3.4800 | Buy Now |
DISTI #
LGU2G331MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 0.2L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$3.1100 / $3.8100 | Buy Now |
DISTI #
LGU2G331MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø25x50mm, ±20% Min Qty: 50 | 0 |
|
$4.0100 / $4.5300 | RFQ |
DISTI #
LGU2G331MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGU2G331MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2G331MELA
LGU2G331MELA CAD Models
LGU2G331MELA Part Data Attributes
|
LGU2G331MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2G331MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2G331MELA
This table gives cross-reference parts and alternative options found for LGU2G331MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2G331MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG331M2G--A2550S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | LGU2G331MELA vs LSG331M2G--A2550S |
LDQ2G331MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2G331MELA vs LDQ2G331MERAGA |
400HXG330MEFCSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2G331MELA vs 400HXG330MEFCSN25X50 |
LDQ2G331MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2G331MELA vs LDQ2G331MERAHA |