Part Details for LGX2E821MELC30 by Nichicon Corporation
Overview of LGX2E821MELC30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2E821MELC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4871
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2E821MELC30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.4900 | Buy Now |
DISTI #
493-7944-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1829 / $5.7300 | Buy Now |
DISTI #
647-LGX2E821MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 820uF 20% RoHS: Compliant | 465 |
|
$3.2200 / $5.7300 | Buy Now |
DISTI #
LGX2E821MELC30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 820uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.1300 / $3.6500 | Buy Now |
DISTI #
LGX2E821MELC30
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 250VDC, Ø35x30mm, ±20% Min Qty: 50 | 0 |
|
$4.2600 / $4.7300 | RFQ |
Part Details for LGX2E821MELC30
LGX2E821MELC30 CAD Models
LGX2E821MELC30 Part Data Attributes:
|
LGX2E821MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2E821MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for LGX2E821MELC30
This table gives cross-reference parts and alternative options found for LGX2E821MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2E821MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MXG820MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2E821MELC30 vs 250MXG820MOOESN35X30 |
250MXG820MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2E821MELC30 vs 250MXG820MSN35X30 |
250VXH820MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2E821MELC30 vs 250VXH820MEFCSN35X30 |
250VXG820MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LGX2E821MELC30 vs 250VXG820MEFCSN35X30 |