-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4430
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2H271MELC40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.6600 | Buy Now |
DISTI #
493-6799-ND
|
DigiKey | CAP ALUM 270UF 20% 500V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
240 In Stock |
|
$5.7918 / $10.2200 | Buy Now |
DISTI #
647-LGX2H271MELC40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 500 Volts 20% RoHS: Compliant | 3 |
|
$5.7600 / $10.5300 | Buy Now |
DISTI #
LGX2H271MELC40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 270uF 500 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.7000 / $6.6200 | Buy Now |
DISTI #
LGX2H271MELC40
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 500VDC, Ø35x40mm, ±20% Min Qty: 50 | 0 |
|
$7.4300 / $8.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGX2H271MELC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2H271MELC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGX2H271MELC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H271MELC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B6277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H271MELC40 vs B43544B6277M067 |
B43544B6277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H271MELC40 vs B43544B6277M002 |
B43544B6277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2H271MELC40 vs B43544B6277M082 |
B43544B6277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H271MELC40 vs B43544B6277M082 |
B43544B6277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2H271MELC40 vs B43544B6277M060 |
NRLPW271M500V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGX2H271MELC40 vs NRLPW271M500V35X40SF |
B43544B6277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2H271MELC40 vs B43544B6277M007 |
B43544B6277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2H271MELC40 vs B43544B6277M062 |
B43544B6277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H271MELC40 vs B43544B6277M007 |
B43544B6277M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H271MELC40 vs B43544B6277M087 |