-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1800
|
Newark | Ssr, Mosfet, 350V, 120Ma, Full Reel, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Smd-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Vishay LH1546AABTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
782-LH1546AABTR
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 752 |
|
$1.1500 / $2.1000 | Buy Now |
|
Future Electronics | LH1546 Series 350 V 120 mA 28 Ohm SPST-NO 1 Form A Solid State Relay - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1100 / $1.1500 | Buy Now |
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 5300V ISOLATION | 1592 |
|
$0.8250 / $3.0000 | Buy Now |
DISTI #
LH1546AABTR
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.1100 / $1.1800 | Buy Now |
DISTI #
LH1546AABTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, 22Ω, SMD6 Min Qty: 1000 | 0 |
|
$1.3600 | RFQ |
|
ComSIT USA | 1 Form A Solid-State Relay (Normally Open) Transistor Output SSR, 1-Channel, 5300V Isolation RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
LH1546AABTR
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: LH1546AABTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1546AABTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1546AABTR
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0011 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Packing Method | TR |