-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9405
|
Newark | Mosfet Relay, Spst-No, 350V, 0.12A, Smd, Contact Configuration:Spst-No, Load Current:120Ma, Relay Terminals:Smd, Load Voltage Max:350V, On State Resistance Max:35Ohm, Isolation Voltage:5.3Kv, Forward Current If:10Ma, Product R Rohs Compliant: Yes |Vishay LH1546ADF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5132 |
|
$1.2200 / $1.9400 | Buy Now |
DISTI #
LH1546ADF
|
Avnet Americas | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMD Tube - Bulk (Alt: LH1546ADF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0854 / $1.3789 | Buy Now |
DISTI #
782-LH1546ADF
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A 350V RoHS: Compliant | 1328 |
|
$1.0800 / $1.8700 | Buy Now |
DISTI #
V99:2348_09170791
|
Arrow Electronics | Relay SSR 50mA 1.6V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2303 | Americas - 2836 |
|
$1.0797 / $1.4258 | Buy Now |
|
Future Electronics | LH1546ADF Series SPST 120 mA 350 V Single Channel Solid State Relay SMT- DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.0700 / $1.1700 | Buy Now |
DISTI #
66377982
|
Verical | Relay SSR 50mA 1.6V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2303 | Americas - 2836 |
|
$1.0797 / $1.4258 | Buy Now |
DISTI #
LH1546ADF
|
TTI | Solid State Relays - PCB Mount Normally Open Form 1A 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 20700 In Stock |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
LH1546ADF
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, 22Ω, DIP4 Min Qty: 2000 | 0 |
|
$1.3200 | RFQ |
|
ComSIT USA | 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation RoHS: Not Compliant | Europe - 200 |
|
RFQ | |
DISTI #
LH1546ADF
|
EBV Elektronik | Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMD Tube (Alt: LH1546ADF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1546ADF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1546ADF
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0017 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 6.81 mm |