Part Details for LH400M0220BPF-2540 by YAGEO Corporation
Overview of LH400M0220BPF-2540 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH400M0220BPF-2540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH400M0220BPF-2540
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: LH400M0220BPF-2540) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
$1.5936 / $1.7913 | Buy Now |
DISTI #
LH400M0220BPF-2540
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: LH400M0220BPF-2540) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
$1.5936 / $1.7913 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 97 |
|
RFQ | |
DISTI #
LH400M0220BPF-2540
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Snap-In (Alt: LH400M0220BPF-2540) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for LH400M0220BPF-2540
LH400M0220BPF-2540 CAD Models
LH400M0220BPF-2540 Part Data Attributes:
|
LH400M0220BPF-2540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH400M0220BPF-2540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH400M0220BPF-2540
This table gives cross-reference parts and alternative options found for LH400M0220BPF-2540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH400M0220BPF-2540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215746221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH400M0220BPF-2540 vs MAL215746221E3 |
ECOS2GP221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LH400M0220BPF-2540 vs ECOS2GP221CA |
MAL215726221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH400M0220BPF-2540 vs MAL215726221E3 |