Part Details for LH79524N0F100A0 by NXP Semiconductors
Overview of LH79524N0F100A0 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH79524N0F100A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 6693 |
|
RFQ |
Part Details for LH79524N0F100A0
LH79524N0F100A0 CAD Models
LH79524N0F100A0 Part Data Attributes
|
LH79524N0F100A0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH79524N0F100A0
NXP Semiconductors
IC 32-BIT, FLASH, 76.205 MHz, RISC MICROCONTROLLER, PBGA208, PLASTIC, BGA-256, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-256 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 14 mm | |
Number of I/O Lines | 108 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 76.205 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LH79524N0F100A0
This table gives cross-reference parts and alternative options found for LH79524N0F100A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH79524N0F100A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH79524N0E100A0 | RISC Microcontroller, 32-Bit, FLASH, 76.205MHz, CMOS, PBGA208, 14 X 14 MM, 1.70 MM HEIGHT, CABGA-208 | Sharp Corp | LH79524N0F100A0 vs LH79524N0E100A0 |
LH79524N0F100A1 | 32-BIT, FLASH, 76.205MHz, RISC MICROCONTROLLER, PBGA208, PLASTIC, BGA-256 | NXP Semiconductors | LH79524N0F100A0 vs LH79524N0F100A1 |
LH79524N0F100A0 | RISC Microcontroller, 32-Bit, FLASH, 76.205MHz, CMOS, PBGA208, 14 X 14 MM, 1.70 MM HEIGHT, LEAD FREE, CABGA-208 | Sharp Corp | LH79524N0F100A0 vs LH79524N0F100A0 |