Part Details for LHL08TB3R3M by TAIYO YUDEN
Overview of LHL08TB3R3M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LHL08TB3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 3.3 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 52 |
|
$0.1450 / $0.1740 | Buy Now |
|
Quest Components | 1 ELEMENT, 3.3 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 2080 |
|
$0.2480 / $0.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7000 |
|
RFQ |
Part Details for LHL08TB3R3M
LHL08TB3R3M CAD Models
LHL08TB3R3M Part Data Attributes
|
LHL08TB3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LHL08TB3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, RADIALLEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 9 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Packing Method | TAPE | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |