Part Details for LHLHL08TB3R3M by TAIYO YUDEN
Overview of LHLHL08TB3R3M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHLHL08TB3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RADIAL LEADED INDUCTOR General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
LHLHL08TB3R3M
|
Avnet Abacus | Power Inductor, 3.3 uH, 3.2 A, 3.2 A, 21 Milliohm, � 20% (Alt: LHLHL08TB3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for LHLHL08TB3R3M
LHLHL08TB3R3M CAD Models
LHLHL08TB3R3M Part Data Attributes
|
LHLHL08TB3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LHLHL08TB3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, RADIALLEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LHLHL08TB3R3M
This table gives cross-reference parts and alternative options found for LHLHL08TB3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHLHL08TB3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHLHL08NB3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, RADIALLEADED, ROHS COMPLIANT | TAIYO YUDEN | LHLHL08TB3R3M vs LHLHL08NB3R3M |