Part Details for LI-ION-25.9V-2A by Jinan E-Shine Electronics Co Ltd
Overview of LI-ION-25.9V-2A by Jinan E-Shine Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-ION-25.9V-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI-ION-25.9V-2A
|
TME | Charger: for rechargeable batteries, Li-Ion, 2A, Usup: 230VAC, 60W Min Qty: 1 | 9 |
|
$37.2500 / $41.5500 | Buy Now |