Part Details for LI-TX2B-IMX390-GMSL2-200H-D by Leopard Imaging
Overview of LI-TX2B-IMX390-GMSL2-200H-D by Leopard Imaging
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-TX2B-IMX390-GMSL2-200H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-TX2B-IMX390-GMSL2-200H-D-ND
|
DigiKey | SONY DIAGONAL 6.67MM (TYPE 1/2.7 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$1,586.2500 | Buy Now |
DISTI #
LI-TX2B-IMX390-GMS
|
Avnet Americas | Camera Module for Nvidia Jetson TX2 SOM 200° H-FOV (Alt: LI-TX2B-IMX390-GMS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,576.0000 | Buy Now |
DISTI #
931-LI-TX2B-200H-D
|
Mouser Electronics | Cameras & Camera Modules | 0 |
|
$1,547.5600 | Order Now |
DISTI #
LI-TX2B-IMX390-GMS
|
Avnet Americas | Camera Module for Nvidia Jetson TX2 SOM 200° H-FOV (Alt: LI-TX2B-IMX390-GMS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,576.0000 | Buy Now |