There are no models available for this part yet.
Overview of LI0201A301R-10 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LI0201A301R-10 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LI0201A301R-10
|
Avnet Americas | Ind Chip Bead Mono-Layer 300 Ohm 100MHz Ferrite 100mA 0201 T/R - Tape and Reel (Alt: LI0201A301R-10) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
875-LI0201A301R-10
|
Mouser Electronics | Ferrite Beads Broadband,1Ln 0201,LI RoHS: Compliant | 0 |
|
$0.0140 | Order Now |