Part Details for LI0402B301R-10 by Laird Performance Material
Overview of LI0402B301R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI0402B301R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI0402B301R-10
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 200 mA, 800 Milliohms, - Tape and Reel (Alt: LI0402B301R-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0389 | Buy Now |
DISTI #
875-LI0402B301R-10
|
Mouser Electronics | Ferrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD RoHS: Compliant | 92247 |
|
$0.0380 / $0.1700 | Buy Now |
DISTI #
70065446
|
RS | EMI Ferrite Chip Bead, 0402, 200MA, 300 Ohms @100MHz, DCR Max 0.80Ohm | Laird Performance Materials LI0402B301R-10 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0760 | RFQ |
DISTI #
LI0402B301R-10
|
TTI | Ferrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0202 / $0.0210 | Buy Now |
DISTI #
LI0402B301R-10
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 200 mA, 800 Milliohms, - Tape and Reel (Alt: LI0402B301R-10) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
LI0402B301R-10
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 200 mA, 800 Milliohms, (Alt: LI0402B301R-10) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |