Part Details for LI0402C221R-10 by Laird Performance Material
Overview of LI0402C221R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI0402C221R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI0402C221R-10
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 300 mA, 350 Milliohm - Tape and Reel (Alt: LI0402C221R-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0195 / $0.0626 | Buy Now |
DISTI #
875-LI0402C221R-10
|
Mouser Electronics | Ferrite Beads 220ohms 0.35ohms 300mA RoHS: Compliant | 70457 |
|
$0.0540 / $0.1400 | Buy Now |
DISTI #
70065445
|
RS | EMI Ferrite Chip Bead, 0402, 300MA, 220 Ohms @100MHz, DCR Max 0.350Ohm | Laird Performance Materials LI0402C221R-10 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1040 | RFQ |
DISTI #
LI0402C221R-10
|
TTI | Ferrite Beads 220ohms 0.35ohms 300mA RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0252 / $0.0262 | Buy Now |
DISTI #
LI0402C221R-10
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 300 mA, 350 Milliohm - Tape and Reel (Alt: LI0402C221R-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0195 / $0.0626 | Buy Now |
DISTI #
LI0402C221R-10
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 300 mA, 350 Milliohm (Alt: LI0402C221R-10) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |