-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1764
|
Newark | Lattice Crosslink Auto Grade (Aec-Q100) Interface Mipi D-Phy Bridge Rohs Compliant: Yes |Lattice Semiconductor LIA-MD6000-6KMG80E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $15.5400 | Buy Now |
DISTI #
LIA-MD6000-6KMG80E-ND
|
DigiKey | IC FPGA 37 I/O 80CKFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
244 In Stock |
|
$14.4300 / $17.2000 | Buy Now |
DISTI #
842-LIAMD60006KMG80E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge RoHS: Compliant | 213 |
|
$14.1500 / $17.2000 | Buy Now |
|
Future Electronics | FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100) Lattice Interface MIP RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$15.9600 | Buy Now |
|
Flip Electronics | Stock | 27519 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIA-MD6000-6KMG80E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LIA-MD6000-6KMG80E
Lattice Semiconductor Corporation
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | 30 |