-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Light ignition circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7044
|
Newark | Thyristor |Stmicroelectronics LIC01-215B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LIC01-215B-TR-ND
|
DigiKey | IC LIGHT IGNITION CIRCUIT I-PAK Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
STMicroelectronics | Light ignition circuit RoHS: Compliant Min Qty: 1 | 1845 |
|
$1.0600 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIC01-215B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIC01-215B-TR
STMicroelectronics
Light ignition circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 255 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Trigger Device Type | SILICON SURGE PROTECTOR |