Part Details for LIN-11HAW1 by Cherry Industrial Solutions
Overview of LIN-11HAW1 by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIN-11HAW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH1001-ND
|
DigiKey | SENSOR LINEAR 45MM WIRE LEADS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
782 In Stock |
|
$28.1184 / $39.3700 | Buy Now |
DISTI #
540-LIN-11HAW1
|
Mouser Electronics | Board Mount Motion & Position Sensors RoHS: Compliant | 560 |
|
$28.1100 / $39.3600 | Buy Now |
DISTI #
70907950
|
RS | Sensor, Linear Position, w/Magnet, IP68, Analog Single, 20AWG X 305MM Wire, 0.5-4.5VDC | ZF Electronics LIN-11HAW1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0200 / $39.3700 | RFQ |
DISTI #
000000000005522924
|
Sager | Board Mount Motion & Position Sensors Min Qty: 100 | 0 |
|
$25.9900 / $27.8400 | Buy Now |