-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power high performance 3-axis magnetometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6648
|
Newark | Tri-Axis Magnetometer, 49.152Gauss, Mems Module Function:Tri-Axis Magnetometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:12Pins, Gyroscope Range:-, Acceleration Range:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LIS2MDLTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 / $3.3200 | Buy Now |
DISTI #
497-17588-1-ND
|
DigiKey | SENSOR MR I2C/SPI 12LGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36303 In Stock |
|
$1.3030 / $3.1800 | Buy Now |
DISTI #
LIS2MDLTR
|
Avnet Americas | MEMS Module, 3-Axis Magnetic Sensor, 1.71 V to 3.6 V, ± 50g, LGA-12 - Tape and Reel (Alt: LIS2MDLTR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$1.3871 | Buy Now |
DISTI #
511-LIS2MDLTR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-lo RoHS: Compliant | 1154 |
|
$1.2900 / $3.0400 | Buy Now |
|
STMicroelectronics | Magnetometer for mobile, wearable, IoT, TWS and computer RoHS: Compliant Min Qty: 1 | 1154 |
|
$1.5300 / $2.9800 | Buy Now |
|
Future Electronics | LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 310000Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4685Cut Tape/Mini-Reel |
|
$1.9400 / $2.5300 | Buy Now |
|
Future Electronics | LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS2MDLTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS2MDLTR
STMicroelectronics
Magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power high performance 3-axis magnetometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 2 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |