-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3586
|
Newark | Accelerometers Rohs Compliant: Yes |Stmicroelectronics LIS331DLHTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 | Buy Now |
DISTI #
09R4847
|
Newark | Accelerometer |Stmicroelectronics LIS331DLHTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10397-1-ND
|
DigiKey | ACCELEROMETER 2-8G I2C/SPI 16LGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33148 In Stock |
|
$1.9264 / $4.1300 | Buy Now |
DISTI #
LIS331DLHTR
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 2.16V to 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: LIS331DLHTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8990 / $1.9807 | Buy Now |
DISTI #
511-LIS331DLHTR
|
Mouser Electronics | Accelerometers DGTL OUTPT MTN SEN MEMS ULTRA LO PWR RoHS: Compliant | 0 |
|
$1.8700 / $4.1400 | Order Now |
|
STMicroelectronics | 3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0900 / $4.0600 | Buy Now |
|
Future Electronics | LIS331DLH Series 3 Axis ±2/±4/±8 g 3.6V Digital Output Nano Accelerometer LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | LIS331DLH Series 3 Axis ±2/±4/±8 g 3.6V Digital Output Nano Accelerometer LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | LIS331DLH Series 3 Axis ±2/±4/±8 g 3.6V Digital Output Nano Accelerometer LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 645Cut Tape/Mini-Reel |
|
$2.4900 / $3.2800 | Buy Now |
|
Bristol Electronics | 2143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS331DLHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS331DLHTR
STMicroelectronics
3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | VFLGA, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LIS331DLHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS331DLHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS331DLH | MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer | STMicroelectronics | LIS331DLHTR vs LIS331DLH |