Part Details for LJ23-06PMMC-SF7001 by Amphenol LTW Technology
Overview of LJ23-06PMMC-SF7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJ23-06PMMC-SF7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8446
|
Newark | M Series, M23, 28A, 06 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw LJ23-06PMMC-SF7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3700 / $42.6100 | Buy Now |
DISTI #
1754-LJ23-06PMMC-SF7001-ND
|
DigiKey | M SERIES, M23, 28A, 06 PINS, REC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7870 / $48.3000 | Buy Now |
DISTI #
71375640
|
RS | Connector, M seriesCIRCULAR ? M23PANEL SCREW 6P M CON M PIN | Amphenol LTW Technology LJ23-06PMMC-SF7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6900 | RFQ |
DISTI #
LTWLJ23-06PMMC-SF7001
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9200 / $60.5800 | Buy Now |
DISTI #
LJ2306PMMCSF7001
|
TME | Connector: M23, socket, PIN: 6, male, crimped, 28A, shielded, IP67 Min Qty: 1 | 121 |
|
$31.5900 / $35.5800 | Buy Now |
DISTI #
LTWLJ23-06PMMC-SF7001
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
C1S116703992914
|
Chip1Stop | Connector Circular Container: Bulk | 10 |
|
$15.5000 / $16.6000 | Buy Now |
DISTI #
LJ23-06PMMC-SF7001
|
Maritex | Socket M23, 6 pins, male, straight, 28A, for panel, crimp termination, front side nut, IP67 Min Qty: 1 Package Multiple: 1 | 9 |
|
$30.1780 / $31.1890 | Buy Now |