Part Details for LJT00RP-23-55P(023) by Amphenol Corporation
Overview of LJT00RP-23-55P(023) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LJT00RP-23-55P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT00RP-23-55P(023)
|
Avnet Americas | - Bulk (Alt: LJT00RP-23-55P(023)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5625 / $296.9025 | Buy Now |
DISTI #
LJT00RP-23-55P(023)
|
Avnet Americas | - Bulk (Alt: LJT00RP-23-55P(023)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5625 / $296.9025 | Buy Now |
Part Details for LJT00RP-23-55P(023)
LJT00RP-23-55P(023) CAD Models
LJT00RP-23-55P(023) Part Data Attributes:
|
LJT00RP-23-55P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT00RP-23-55P(023)
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |