Part Details for LJT07RT-25-1S(014) by Amphenol Corporation
Overview of LJT07RT-25-1S(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for LJT07RT-25-1S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07RT-25-1S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: LJT07RT-25-1S(014)) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$140.6750 / $826.1190 | Buy Now |
DISTI #
LJT07RT-25-1S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: LJT07RT-25-1S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for LJT07RT-25-1S(014)
LJT07RT-25-1S(014) CAD Models
LJT07RT-25-1S(014) Part Data Attributes
|
LJT07RT-25-1S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT-25-1S(014)
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-407035-235 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |