Part Details for LJX3K400B (ALTERNATE: LJX3K400B) by Siemens
Overview of LJX3K400B (ALTERNATE: LJX3K400B) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LJX3K400B (ALTERNATE: LJX3K400B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777178
|
RS | BREAKER VL 400A LCD LSIGA 3P4W 100K LOLG , LJX3K400B | Siemens LJX3K400B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$43,768.3200 / $46,071.9200 | RFQ |